Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFS155-30T
Newark Part No.34AC3116
Product RangeFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $229.890 |
| 25+ | $221.730 |
| 50+ | $218.470 |
| 100+ | $213.580 |
Price for:Each
Minimum: 10
Multiple: 1
$2,298.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFS155-30T
Newark Part No.34AC3116
Product RangeFS Series
Technical Datasheet
Relay MountingPanel Mount
Load Current200A
Operating Voltage Min-
Operating Voltage Max-
Switching ModeZero Crossing
Timer FunctionsFlasher
Control Voltage AC Min120V
Control Voltage AC Max-
Control Voltage DC Min-
Control Voltage DC Max-
Product RangeFS Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
-
Switching Mode
Zero Crossing
Control Voltage AC Min
120V
Control Voltage DC Min
-
Product Range
FS Series
Load Current
200A
Operating Voltage Max
-
Timer Functions
Flasher
Control Voltage AC Max
-
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
