Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLSR125.XXIDCopy
Newark Part No.26K6595
Product RangePOWR-GARD FLSR_ID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.620 |
| 5+ | $119.300 |
| 10+ | $107.150 |
| 25+ | $103.350 |
| 50+ | $101.830 |
| 100+ | $99.550 |
Price for:Each
Minimum: 1
Multiple: 1
$124.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR125.XXIDCopy
Newark Part No.26K6595
Product RangePOWR-GARD FLSR_ID Series
Technical Datasheet
Product RangePOWR-GARD FLSR_ID Series
Fuse Current125A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric46.8mm x 244.5mm
Fuse Size Imperial1-27/32" x 9-5/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The FLSR_ID series general purpose Time Delay Fuse provides an excellent protection for all types of circuits especially those containing motors. It is suitable for service entrance switches, transformer, switchboard mains and feeders, motor control central mains and motor branch circuits and all general purpose circuits.
- Indication
- Available without indication
- Dual-element design
- Current limiting
Technical Specifications
Product Range
POWR-GARD FLSR_ID Series
Voltage Rating VAC
600V
Fuse Size Metric
46.8mm x 244.5mm
Blow Characteristic
Time Delay
Fuse Current
125A
Voltage Rating VDC
300V
Fuse Size Imperial
1-27/32" x 9-5/8"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
