125A Industrial & Electrical Power Fuses :
21 Products FoundFind a huge range of 125A Industrial & Electrical Power Fuses at Newark Electronics. We stock a wide range of Industrial & Electrical Power Fuses, such as 10A, 15A, 20A & 30A Industrial & Electrical Power Fuses from the worlds top manufacturers including: Eaton Bussmann, Littelfuse, Multicomp Pro & Bourns
View
Buyer
Engineer
Manufacturer
Product Range
Fuse Current
Voltage Rating VAC
Voltage Rating VDC
Fuse Size Metric
Fuse Size Imperial
Blow Characteristic
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $238.060 5+ $232.110 10+ $226.160 25+ $214.260 50+ $202.350 | 170M Series | 125A | 700V | - | 100mm x 21mm x 40mm | 3.93" x 0.83" x 1.57" | - | ||||||
08R6017 | Each | 1+ $15.320 5+ $14.620 10+ $13.910 25+ $13.560 50+ $13.210 More Pricing... | NH DIN | 125A | 500V | - | - | - | gG | |||||
Each | 1+ $188.450 5+ $156.230 10+ $144.040 25+ $135.370 50+ $126.710 | POWR-GARD SPFJ Series | 125A | 600V | 1kV | 146mm x 38.1mm | 5.75" x 1.5" | Fast Acting | ||||||
Each | 1+ $10.510 25+ $8.040 100+ $6.150 250+ $5.520 500+ $5.140 | - | 125A | - | 48V | 20mm x 82mm x 10.5mm | 0.79" x 3.23" x 0.41" | Fast Acting | ||||||
MULTICOMP PRO | Each | 1+ $31.950 100+ $24.790 250+ $22.470 500+ $20.550 1000+ $18.760 | MP Power BMC Series | 125A | 240V | 150V | 17.4mm x 42mm | 0.69" x 1.65" | - | |||||
MULTICOMP PRO | Each | 1+ $13.790 100+ $10.850 250+ $9.900 500+ $9.110 1000+ $8.380 | MP Power GGC | 125A | 690V | - | 22mm x 58mm | 0.87" x 2.28" | gG | |||||
MULTICOMP PRO | Each | 1+ $9.100 100+ $7.160 250+ $6.530 500+ $6.010 1000+ $5.530 | MP Power ANT Series | 125A | 691V | - | 29mm x 49mm | 1.14" x 1.93" | gG | |||||
Each | 1+ $606.520 5+ $565.020 10+ $545.870 25+ $526.720 50+ $497.990 | Low-Peak LPJ Series | 125A | 600V | 300V | 38.1mm x 76.2mm | 1.5" x 3" | Time Delay | ||||||
02B4676 | Each | 1+ $530.000 5+ $516.750 10+ $503.490 25+ $476.990 | LPS-RK Series | 125A | 600V | 300V | - | - | Time Delay | |||||
94F6750 | Each | 1+ $364.320 5+ $355.220 10+ $346.100 25+ $327.880 | Fusetron FRS-R Series | 125A | 600V | 300V | - | 1.84" x 9.63" | Time Delay | |||||
Each | 1+ $553.140 5+ $539.320 10+ $525.490 25+ $497.830 | CUBEFuse TCF Series | 125A | 600V | 300V | 66mm x 34mm x 74mm | 2.6" x 1.34" x 2.9" | Time Delay | ||||||
15M9110 | Each | 1+ $226.050 5+ $220.410 10+ $214.760 25+ $203.450 | Fusetron FRN-R Series | 125A | 250V | 125V | - | - | Time Delay | |||||
Each | 1+ $124.620 5+ $119.300 10+ $107.150 25+ $103.350 50+ $101.830 More Pricing... | POWR-GARD FLSR_ID Series | 125A | 600V | 300V | 46.8mm x 244.5mm | 1-27/32" x 9-5/8" | Time Delay | ||||||
Each | 1+ $413.600 5+ $397.250 | CUBEFuse TCF Series | 125A | 600V | 300V | 66mm x 34mm x 74mm | 2.6" x 1.34" x 2.9" | Time Delay | ||||||
29AH8437 | LITTELFUSE | Each | 1+ $360.650 5+ $356.030 10+ $351.560 | POWR-PRO | 125A | 600V | 500VDC | 41.3mm x 146.1mm | 1-5/8" x 5-3/4" | Time Delay | ||||
17AN5704 RoHS | Each | 1+ $134.370 | PF-000100E Series | 125A | - | 1kV | 75mm x 36mm x 24mm | 2.9" x 1.4" x 9.4" | - | |||||
17AN5283 RoHS | Each | 1+ $449.610 | POWR-SPEED ESR Series | 125A | - | 1.5kV | 51.5mm x 51.5mm x 127.7mm | 2.03" x 2.03" x 5.03" | Fast Acting | |||||
Each | 10+ $270.010 25+ $254.470 | ESR Series | 125A | - | 1.5kV | 51.5mm x 51.5mm x 127.7 mm | 2.03" x 2.03" x 5.03" | Very Fast Acting | ||||||
24AM0511 RoHS | Each | 1+ $392.650 5+ $387.840 10+ $383.170 25+ $364.300 | POWR PRO JTD Series | 125A | 600V | 500VDC | 38.1mm x 76.2mm | 1-1/2" x 3" | Time Delay | |||||
17AN5712 RoHS | Each | 1+ $272.020 | PF-01N100E Series | 125A | - | 1kV | 78mm x 43mm x 43mm | 3" x 1.6" x 1.6" | - | |||||
Each | 10+ $270.010 25+ $254.470 | ESR Series | 125A | - | 1.5kV | 51.5mm x 51.5mm x 127.7 mm | 2.03" x 2.03" x 5.03" | Very Fast Acting | ||||||