Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR100.VXID
Newark Part No.52F9154
Product RangePOWR-GARD FLNR_ID Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $36.960 | $8.470 |
| 5+ | $35.200 | $8.470 |
| 10+ | $32.560 | $8.470 |
| 25+ | $29.480 | $8.470 |
| 100+ | $26.400 | $8.470 |
| 500+ | $24.640 | $8.470 |
Price for:Each
Minimum: 1
Multiple: 1
$8.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR100.VXID
Newark Part No.52F9154
Product RangePOWR-GARD FLNR_ID Series
Technical Datasheet
Product RangePOWR-GARD FLNR_ID Series
Fuse Current100A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric27mm x 149.2mm
Fuse Size Imperial1-1/16" x 5-7/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
POWR-GARD FLNR_ID Series
Voltage Rating VAC
250V
Fuse Size Metric
27mm x 149.2mm
Blow Characteristic
Time Delay
Fuse Current
100A
Voltage Rating VDC
125V
Fuse Size Imperial
1-1/16" x 5-7/8"
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability