Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR070.VXID
Newark Part No.52F9153
Product RangePOWR-GARD FLNR_ID Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $34.600 |
| 10+ | $32.840 |
| 25+ | $29.520 |
| 50+ | $26.980 |
| 100+ | $26.390 |
| 250+ | $25.610 |
Price for:Each
Minimum: 5
Multiple: 1
$173.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR070.VXID
Newark Part No.52F9153
Product RangePOWR-GARD FLNR_ID Series
Technical Datasheet
Product RangePOWR-GARD FLNR_ID Series
Fuse Current70A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric27mm x 149.2mm
Fuse Size Imperial1-1/16" x 5-7/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD FLNR_ID Series
Voltage Rating VAC
250V
Fuse Size Metric
27mm x 149.2mm
Blow Characteristic
Time Delay
Fuse Current
70A
Voltage Rating VDC
125V
Fuse Size Imperial
1-1/16" x 5-7/8"
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate