Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLNR060.TXIDCopy
Newark Part No.02B7075
Product RangePOWR-GARD FLNR_ID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.850 |
| 25+ | $15.710 |
| 50+ | $13.780 |
| 100+ | $12.820 |
| 250+ | $12.380 |
| 500+ | $11.500 |
Price for:Each
Minimum: 10
Multiple: 1
$168.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR060.TXIDCopy
Newark Part No.02B7075
Product RangePOWR-GARD FLNR_ID Series
Technical Datasheet
Product RangePOWR-GARD FLNR_ID Series
Fuse Current60A
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Size Metric20.6mm x 76.2mm
Fuse Size Imperial13/16" x 3"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD FLNR_ID Series
Voltage Rating VAC
250V
Fuse Size Metric
20.6mm x 76.2mm
Blow Characteristic
Time Delay
Fuse Current
60A
Voltage Rating VDC
125V
Fuse Size Imperial
13/16" x 3"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for FLNR060.TXID
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
