Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFHZ00861Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15AN1262
Product RangeBMZS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 48+ | $25.830 |
| 96+ | $24.210 |
| 144+ | $22.260 |
| 240+ | $20.700 |
| 480+ | $18.970 |
| 1200+ | $16.900 |
| 2400+ | $16.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 48
Multiple: 48
$1,239.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFHZ00861Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15AN1262
Product RangeBMZS Series
Technical Datasheet
Fuse Holder TypeBattery-Mounted Fuse Holder
Fuse Current250A
Fuse Size Held-
Holder TerminalsStud
No. of Fuses1Fuses
Product RangeBMZS Series
Voltage Rating VAC-
Voltage Rating VDC80VDC
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Battery-Mounted Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
250A
Holder Terminals
Stud
Product Range
BMZS Series
Voltage Rating VDC
80VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
