Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFHAS101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10AN2100
Product RangeATO Series
Your Part Number
238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
| 25+ | $11.910 |
| 100+ | $9.430 |
| 250+ | $8.600 |
| 500+ | $8.030 |
| 1000+ | $7.500 |
| 2500+ | $7.350 |
Price for:Each
Minimum: 1
Multiple: 1
$15.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFHAS101Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10AN2100
Product RangeATO Series
Technical Datasheet
Fuse Holder TypeInline Fuse
Fuse Current20A
Fuse Size Held-
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeATO Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Inline Fuse
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
ATO Series
Voltage Rating VDC
32V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
