Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFHAC0001ZXJA
Newark Part No.20X6567
Product RangeATO FHAC Series
Your Part Number
1,905 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $5.010 |
| 25+ | $4.630 |
| 50+ | $4.250 |
| 100+ | $3.970 |
| 500+ | $3.380 |
| 1000+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFHAC0001ZXJA
Newark Part No.20X6567
Product RangeATO FHAC Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeATO FHAC Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
FHAC0001ZXJA is an ATO® FHAC series standard-duty waterproof in-line fuse holder. Quickly add circuit protection for accessory lighting, panel displays, air conditioners, and blower motors using the ATO® FHAC series 32V waterproof in-line fuse holder. This blade fuse holder features a built-in protective cover to provide an IP67-rated waterproof and dust-tight enclosure. Typical applications include accessory lighting (standard-duty), panel displays/electronics (standard-duty).
- 20A current rating, 3.516" red 16 AWG GXL leads with 0.25" end strips
- Built-in cover protects the installed fuse from dust and water to IP67 standards
- Heat-resistant thermoplastic fuse holder body with a UL 94 V-0 flammability rating
- Wire leads come in various sizes and colors for simple in-line installation
- Tin-plated copper alloy contacts for corrosion resistance
- Maximum voltage rating: 32V DC
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
ATO FHAC Series
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
