Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoF74007-000
Newark Part No.34AC3139
Product RangePolySwitch LVR Series
Your Part Number
Technical Datasheet
406 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.871 |
| 25+ | $0.846 |
| 50+ | $0.820 |
| 100+ | $0.686 |
| 500+ | $0.587 |
| 1000+ | $0.532 |
| 2500+ | $0.524 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoF74007-000
Newark Part No.34AC3139
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Voltage Rating240V
Holding Current330mA
Trip Current740mA
Time to Trip21s
Fuse ShapeRectangular
Current Rating Max4.5A
Lead Spacing0.23"
Diameter-
Length0.45"
Thickness0.15"
Height0.75"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR Series
Holding Current
330mA
Time to Trip
21s
Current Rating Max
4.5A
Diameter
-
Thickness
0.15"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240V
Trip Current
740mA
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.45"
Height
0.75"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability