Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoF02483-000
Newark Part No.76T4581
Product RangePolySwitch TS600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 300
$2,664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoF02483-000
Newark Part No.76T4581
Product RangePolySwitch TS600 Series
Technical Datasheet
PPTC Case Style-
Thermistor MountingSMD
Product RangePolySwitch TS600 Series
Holding Current200mA
Trip Current400mA
Voltage Rating60VDC
Operating Temperature Min-40°C
Time to Trip10s
Operating Temperature Max85°C
Current Rating Max3A
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
-
Product Range
PolySwitch TS600 Series
Trip Current
400mA
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
200mA
Voltage Rating
60VDC
Time to Trip
10s
Current Rating Max
3A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
