Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoEFCT-2Copy
Newark Part No.37AC0565
Product RangeEFCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,775.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,775.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoEFCT-2Copy
Newark Part No.37AC0565
Product RangeEFCT Series
Technical Datasheet
Turns Ratio1:100
Inductance-
Primary Current5A
ET Constant-
Frequency Range50Hz to 400Hz
DC Resistance Secondary-
DC Resistance Primary-
Transformer MountingChassis Mount
Transformer TerminalsScrew
Product RangeEFCT Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:100
Primary Current
5A
Frequency Range
50Hz to 400Hz
DC Resistance Primary
-
Transformer Terminals
Screw
SVHC
To Be Advised
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
Chassis Mount
Product Range
EFCT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
