Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoEC103D3RPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71J0650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.635 |
| 5000+ | $0.624 |
| 10000+ | $0.587 |
| 20000+ | $0.556 |
| 30000+ | $0.527 |
| 50000+ | $0.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoEC103D3RPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71J0650
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max500µA
Average On State Current510mA
On State RMS Current800mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current16A
Holding Current Max8mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
510mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
16A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
500µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
8mA
Operating Temperature Max
110°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
