Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoEC103D3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.60K5690
Product RangeTeccor EC103xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.475 |
| 2500+ | $0.466 |
Price for:Each
Minimum: 2000
Multiple: 2000
$950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoEC103D3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.60K5690
Product RangeTeccor EC103xx Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max500µA
Average On State Current510mA
Triac Case StyleTO-92
Gate Trigger Current Max (QI), Igt500µA
On State RMS Current800mA
Thyristor Case StyleTO-92
Peak Gate Power100mW
No. of Pins3Pins
Peak Non Repetitive Surge Current20A
Holding Current Max8mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Product RangeTeccor EC103xx Series
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
510mA
Gate Trigger Current Max (QI), Igt
500µA
Thyristor Case Style
TO-92
No. of Pins
3Pins
Holding Current Max
8mA
Operating Temperature Max
110°C
MSL
-
Gate Trigger Current Max
500µA
Triac Case Style
TO-92
On State RMS Current
800mA
Peak Gate Power
100mW
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
800mV
Product Range
Teccor EC103xx Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for EC103D3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
