Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDUR60120WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31AC6479
Product RangeDUR
Your Part Number
225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.460 |
| 10+ | $9.500 |
| 25+ | $9.290 |
| 50+ | $9.070 |
| 100+ | $8.860 |
| 250+ | $8.640 |
| 500+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDUR60120WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31AC6479
Product RangeDUR
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max3.5V
Reverse Recovery Time100ns
Forward Surge Current280A
Operating Temperature Max150°C
Diode Case StyleTO-247AC
No. of Pins2Pins
Product RangeDUR
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
60A
Forward Voltage Max
3.5V
Forward Surge Current
280A
Diode Case Style
TO-247AC
Product Range
DUR
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
