Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDSTB30200CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel31AC6418RL
Cut Tape31AC6418
Product RangeDST
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.930 | $5.93 |
| Total Price | $5.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 50+ | $5.340 |
| 100+ | $4.970 |
| 250+ | $4.590 |
| 500+ | $4.110 |
| 1000+ | $3.450 |
| 2500+ | $3.320 |
| 5000+ | $3.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSTB30200CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel31AC6418RL
Cut Tape31AC6418
Product RangeDST
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max1.1V
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDST
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
1.1V
Operating Temperature Max
150°C
Product Range
DST
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DSTB30200C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
