Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDST2045AXCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel34AC2893
Re-Reel64AH2949RL
Cut Tape64AH2949
Your Part Number
2,360 In Stock
7,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.500 | $4.50 |
| Total Price | $4.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 50+ | $3.170 |
| 100+ | $2.410 |
| 250+ | $2.360 |
| 500+ | $2.310 |
| 1000+ | $2.270 |
| 2500+ | $2.220 |
| 5000+ | $2.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.930 |
| 2000+ | $1.780 |
| 4000+ | $1.630 |
| 6000+ | $1.580 |
| 10000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDST2045AXCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel34AC2893
Re-Reel64AH2949RL
Cut Tape64AH2949
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleAxial Leaded
No. of Pins2Pins
Forward Voltage Max-
Forward Surge Current250A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
250A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
Axial Leaded
Forward Voltage Max
-
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for DST2045AX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
