Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDST12100SCopy
Newark Part No.
Full Reel34AC2888
Re-Reel33AC0634
Cut Tape33AC0634
Product RangeDST
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $1.940 |
| 25+ | $1.770 |
| 50+ | $1.590 |
| 100+ | $1.420 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.700 |
| 6000+ | $0.679 |
| 10000+ | $0.667 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDST12100SCopy
Newark Part No.
Full Reel34AC2888
Re-Reel33AC0634
Cut Tape33AC0634
Product RangeDST
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current12A
Diode ConfigurationSingle
Diode Case StyleTO-277B
No. of Pins3Pins
Forward Voltage Max700mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDST
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-277B
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
DST
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DST12100S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
