Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.190 |
| 500+ | $10.430 |
| 1000+ | $9.540 |
| 2500+ | $9.070 |
Price for:Each
Minimum: 300
Multiple: 30
$3,357.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSS40-0008D
Newark Part No.03AH0138
Technical Datasheet
Repetitive Peak Reverse Voltage8V
Average Forward Current80A
Diode ConfigurationSingle
Diode Case StyleTO-247AD
No. of Pins3Pins
Forward Voltage Max340mV
Forward Surge Current600A
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
8V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
600A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
80A
Diode Case Style
TO-247AD
Forward Voltage Max
340mV
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
