Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDSDI60-16A
Newark Part No.02AH9895
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
| 5+ | $13.760 |
| 10+ | $12.510 |
| 25+ | $11.270 |
| 100+ | $10.020 |
| 500+ | $9.340 |
| 1000+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSDI60-16A
Newark Part No.02AH9895
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current63A
Diode ConfigurationSingle
Forward Voltage Max4.1V
Reverse Recovery Time300ns
Forward Surge Current540A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins2 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
63A
Forward Voltage Max
4.1V
Forward Surge Current
540A
Diode Case Style
TO-247AD
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability