Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDNA30E2200PACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AH9699
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 10+ | $4.560 |
| 25+ | $4.080 |
| 50+ | $3.600 |
| 100+ | $3.300 |
| 250+ | $3.030 |
| 500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDNA30E2200PACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AH9699
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.26V
Reverse Recovery Time-
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleTO-220
No. of Pins2Pins
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.26V
Forward Surge Current
400A
Diode Case Style
TO-220
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DNA30E2200PA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
