Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDCK20I1200PCCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN7433
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.040 |
| 10+ | $7.410 |
| 25+ | $6.880 |
| 50+ | $6.520 |
| 100+ | $6.190 |
| 250+ | $5.460 |
| 500+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDCK20I1200PCCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.09AN7433
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current43A
Total Capacitive Charge94nC
Diode Case StyleTO-263
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
94nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
43A
Diode Case Style
TO-263
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for DCK20I1200PC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
