Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoD83387-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AC2955
Re-Reel97AK1911RL
Cut Tape97AK1911
Product RangePolySwitch TS Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.090 | $6.09 |
| Total Price | $6.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 25+ | $5.750 |
| 100+ | $5.440 |
| 250+ | $5.030 |
| 500+ | $4.590 |
| 1000+ | $4.060 |
| 5000+ | $3.240 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 1000+ | $3.320 |
| 2000+ | $3.170 |
| 4000+ | $2.910 |
| 6000+ | $2.820 |
| 10000+ | $2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD83387-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AC2955
Re-Reel97AK1911RL
Cut Tape97AK1911
Product RangePolySwitch TS Series
Technical Datasheet
PPTC Case Style-
Product RangePolySwitch TS Series
Voltage Rating60VDC
Holding Current170mA
Trip Current400mA
Time to Trip10s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
-
Voltage Rating
60VDC
Trip Current
400mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TS Series
Holding Current
170mA
Time to Trip
10s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
