Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoD8025LTPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AC2954
Product RangeTeccor Dxx25L Series
Your Part Number
389 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $3.640 |
| 25+ | $3.330 |
| 50+ | $3.020 |
| 100+ | $2.820 |
| 250+ | $2.680 |
| 500+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD8025LTPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AC2954
Product RangeTeccor Dxx25L Series
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current15.9A
Diode ConfigurationSingle
Forward Voltage Max-
Reverse Recovery Time4µs
Forward Surge Current350A
Operating Temperature Max125°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Product RangeTeccor Dxx25L Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
125°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
15.9A
Forward Voltage Max
-
Forward Surge Current
350A
Diode Case Style
TO-220AB
Product Range
Teccor Dxx25L Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
