Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.830 | $0.318 |
| 25+ | $1.880 | $0.318 |
| 100+ | $1.770 | $0.318 |
| 250+ | $1.560 | $0.318 |
| 500+ | $1.330 | $0.318 |
| 1000+ | $1.290 | $0.318 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD8015LCopy
Newark Part No.11J8452
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current9.5A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time4µs
Forward Surge Current225A
Operating Temperature Max125°C
Diode Case StyleTO-220
No. of Pins3Pins
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
4µs
Operating Temperature Max
125°C
No. of Pins
3Pins
Product Range
-
Average Forward Current
9.5A
Forward Voltage Max
1.6V
Forward Surge Current
225A
Diode Case Style
TO-220
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
