Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCPC1972GSTR
Newark Part No.38AK6392
Product RangeOptoMOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 25+ | $1.250 |
| 100+ | $1.190 |
| 250+ | $1.130 |
| 500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC1972GSTR
Newark Part No.38AK6392
Product RangeOptoMOS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current250mA
Operating Voltage Max550V
Relay MountingSurface Mount
Relay TerminalsGull Wing
Switching ModeZero Crossing
Operating Voltage Min5V
Control Voltage Min-
Control Voltage Max-
Product RangeOptoMOS Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
550V
Relay Terminals
Gull Wing
Operating Voltage Min
5V
Control Voltage Max
-
SVHC
To Be Advised
Load Current
250mA
Relay Mounting
Surface Mount
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
OptoMOS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
