Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG75MSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76R0893RL
Cut Tape76R0893
Product RangeCG
Your Part Number
870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.280 | $4.28 |
| Total Price | $4.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 25+ | $3.380 |
| 100+ | $2.700 |
| 250+ | $2.470 |
| 500+ | $2.420 |
| 1000+ | $2.370 |
| 5000+ | $2.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG75MSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76R0893RL
Cut Tape76R0893
Product RangeCG
Technical Datasheet
Product RangeCG
DC Breakover Voltage75V
GDT Case Style2 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage650V
SVHCTo Be Advised
Technical Specifications
Product Range
CG
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
75V
Impulse Discharge Current
20kA
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CG75MS
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
