Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG5-230MSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30K6824
Product RangeCG5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 900+ | $1.650 |
| 2700+ | $1.620 |
| 4500+ | $1.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$1,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG5-230MSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30K6824
Product RangeCG5 Series
Technical Datasheet
Product RangeCG5 Series
DC Breakover Voltage230V
GDT Case StyleSMD
Impulse Discharge Current500A
Impulse Sparkover Voltage500V
SVHCTo Be Advised
Technical Specifications
Product Range
CG5 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
230V
Impulse Discharge Current
500A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
