Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG37.5L
Newark Part No.78K5881
Product RangeCG3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG37.5L
Newark Part No.78K5881
Product RangeCG3 Series
Technical Datasheet
Product RangeCG3 Series
DC Breakover Voltage-
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage10kV
SVHCTo Be Advised
Technical Specifications
Product Range
CG3 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
10kV
DC Breakover Voltage
-
Impulse Discharge Current
10kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
