Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG32.7L
Newark Part No.90T4384
Product RangeCG3 Series
Your Part Number
Technical Datasheet
350 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $3.360 |
| 25+ | $3.070 |
| 50+ | $2.780 |
| 100+ | $2.560 |
| 500+ | $2.210 |
| 1000+ | $2.040 |
| 2500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG32.7L
Newark Part No.90T4384
Product RangeCG3 Series
Technical Datasheet
Product RangeCG3 Series
DC Breakover Voltage2.7kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage4kV
SVHCTo Be Advised
Technical Specifications
Product Range
CG3 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4kV
DC Breakover Voltage
2.7kV
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability