Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG31.5LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76R0888
Product RangeCG3
Your Part Number
213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 10+ | $5.470 |
| 25+ | $5.110 |
| 50+ | $4.740 |
| 100+ | $4.290 |
| 500+ | $3.950 |
| 1000+ | $3.560 |
| 2500+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG31.5LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76R0888
Product RangeCG3
Technical Datasheet
Product RangeCG3
DC Breakover Voltage1.5kV
GDT Case Style2 Terminal Through Hole
Impulse Discharge Current5kA
Impulse Sparkover Voltage2kV
SVHCTo Be Advised
Technical Specifications
Product Range
CG3
GDT Case Style
2 Terminal Through Hole
Impulse Sparkover Voltage
2kV
DC Breakover Voltage
1.5kV
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CG31.5L
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
