
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $2.700 |
| 25+ | $2.610 |
| 50+ | $2.510 |
| 100+ | $2.040 |
| 500+ | $2.020 |
| 1000+ | $1.940 |
| 2500+ | $1.850 |
Product Information
Product Overview
The CG2-350L is a Gas Discharge Tube provides a high degree of surge protection in a small size ideal for board level circuit protection. The GDT functions as switches which dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. It is gas-filled, rugged ceramic metal construction makes it well suited to adverse environments. It comes in a variety of forms including surface mount, core, straight and shaped leads, to serve a variety of mounting methods. It is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.
- Rugged ceramic-metal construction
- <lt/>1.5pf Low capacitance
- -40 to +90°C Operating temperature range
Applications
Industrial, Communications & Networking, Test & Measurement, Power Management, Medical
Technical Specifications
CG2 Series
Axial Leaded
750V
350V
2.5kA
To Be Advised
Technical Docs (1)
Alternatives for CG2350L
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
