Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG2250MSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64K2246
Product RangeCG2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.390 |
| 1000+ | $2.130 |
| 1500+ | $2.090 |
| 2500+ | $2.040 |
| 5000+ | $2.000 |
| 12500+ | $1.960 |
| 25000+ | $1.920 |
| 50000+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2250MSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64K2246
Product RangeCG2 Series
Technical Datasheet
Product RangeCG2 Series
DC Breakover Voltage250V
GDT Case StyleSMD
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage625V
SVHCTo Be Advised
Technical Specifications
Product Range
CG2 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
625V
DC Breakover Voltage
250V
Impulse Discharge Current
2.5kA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
