Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG2230LSN
Newark Part No.41B9847
Product RangeCG2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.210 |
| 500+ | $1.960 |
| 1000+ | $1.830 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 350
Multiple: 350
$773.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2230LSN
Newark Part No.41B9847
Product RangeCG2 Series
Technical Datasheet
Product RangeCG2 Series
DC Breakover Voltage230V
GDT Case Style2 Terminal Through Hole
Impulse Discharge Current20kA
Impulse Sparkover Voltage700V
SVHCTo Be Advised
Technical Specifications
Product Range
CG2 Series
GDT Case Style
2 Terminal Through Hole
Impulse Sparkover Voltage
700V
DC Breakover Voltage
230V
Impulse Discharge Current
20kA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
