Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG2230LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32R8774
Product RangeCG2
Your Part Number
1,379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.240 |
| 25+ | $3.970 |
| 50+ | $3.680 |
| 100+ | $3.320 |
| 500+ | $3.070 |
| 1000+ | $2.760 |
| 2500+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2230LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32R8774
Product RangeCG2
Technical Datasheet
Product RangeCG2
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current100A
Impulse Sparkover Voltage700V
SVHCTo Be Advised
Technical Specifications
Product Range
CG2
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
230V
Impulse Discharge Current
100A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CG2230L
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
