Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG110LTR
Newark Part No.64K2240
Product RangeCG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 2000+ | $2.150 |
| 4000+ | $2.030 |
| 8000+ | $1.910 |
| 12000+ | $1.860 |
| 20000+ | $1.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG110LTR
Newark Part No.64K2240
Product RangeCG Series
Technical Datasheet
Product RangeCG Series
DC Breakover Voltage110V
GDT Case StyleAxial Leaded
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage400V
SVHCTo Be Advised
Technical Specifications
Product Range
CG Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
400V
DC Breakover Voltage
110V
Impulse Discharge Current
2.5kA
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate