Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | BTB16-800BW3GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54AK5312 |
| Your Part Number | |
| Technical Datasheet |
1,909 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.120 |
| 100+ | $1.460 |
| 500+ | $1.260 |
| 1000+ | $1.200 |
| 2500+ | $1.180 |
| 5000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | BTB16-800BW3GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54AK5312 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 800V |
| On State RMS Current | 16A |
| Triac Case Style | TO-220AB |
| Gate Trigger Voltage Max | 1.7V |
| Peak Non Repetitive Surge Current | 170A |
| Holding Current Max | 60mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | - |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Peak Repetitive Off State Voltage | 800V |
|---|---|
| Triac Case Style | TO-220AB |
| Peak Non Repetitive Surge Current | 170A |
| No. of Pins | 3Pins |
| Peak On State Voltage | - |
| Product Range | - |
| On State RMS Current | 16A |
|---|---|
| Gate Trigger Voltage Max | 1.7V |
| Holding Current Max | 60mA |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
