Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10402KRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel50AC9071RL
Cut Tape50AC9071
Product RangeXTREME-GUARD AXGD
Your Part Number
14,529 In Stock
100,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.794 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.794 |
| 10+ | $0.492 |
| 15+ | $0.448 |
| 25+ | $0.404 |
| 50+ | $0.360 |
| 125+ | $0.317 |
| 250+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10402KRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel50AC9071RL
Cut Tape50AC9071
Product RangeXTREME-GUARD AXGD
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeXTREME-GUARD AXGD
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0402
Operating Voltage
24V
Product Range
XTREME-GUARD AXGD
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AXGD10402KR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
