Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | ASMD200F-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel48W3310RL Cut Tape48W3310 |
| Product Range | PolySwitch ASMD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.852 |
| 25+ | $0.787 |
| 50+ | $0.722 |
| 100+ | $0.673 |
| 500+ | $0.573 |
| 1000+ | $0.562 |
| 2500+ | $0.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | ASMD200F-2Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel48W3310RL Cut Tape48W3310 |
| Product Range | PolySwitch ASMD Series |
| Technical Datasheet | |
| PPTC Case Style | 3425 (8763 Metric) |
| Product Range | PolySwitch ASMD Series |
| Voltage Rating | 16VDC |
| Holding Current | 1.73A |
| Trip Current | 3.93A |
| Time to Trip | 30s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| PPTC Case Style | 3425 (8763 Metric) |
|---|---|
| Voltage Rating | 16VDC |
| Trip Current | 3.93A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | PolySwitch ASMD Series |
|---|---|
| Holding Current | 1.73A |
| Time to Trip | 30s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (3)
Alternatives for ASMD200F-2
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
