Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoARP63SCopy
Newark Part No.34AC2605
Product RangeARP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.730 |
| 5+ | $170.830 |
| 10+ | $160.920 |
| 25+ | $153.650 |
| 50+ | $148.360 |
Price for:Each
Minimum: 1
Multiple: 1
$180.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoARP63SCopy
Newark Part No.34AC2605
Product RangeARP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current10A
Product RangeARP Series
Coil Type-
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact Material-
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
-
Approvals & Standards
CE, CSA, UL
Coil Voltage
230VAC
Product Range
ARP Series
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Coil Resistance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
