Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | AQ4021-01FTG-CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel47AC8713RL Cut Tape47AC8713 |
| Product Range | SPA AQ4021 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.766 |
| 100+ | $0.538 |
| 500+ | $0.441 |
| 1000+ | $0.432 |
| 2500+ | $0.423 |
| 10000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | AQ4021-01FTG-CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel47AC8713RL Cut Tape47AC8713 |
| Product Range | SPA AQ4021 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 20.5V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | 500W |
| Product Range | SPA AQ4021 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | To Be Advised |
Technical Specifications
| Clamping Voltage Vc Max | 20.5V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | 500W |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOD-323 |
|---|---|
| Operating Voltage | 5V |
| Product Range | SPA AQ4021 |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for AQ4021-01FTG-C
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
