Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | AQ3530-01FTGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel15AJ1925RL Cut Tape15AJ1925 |
| Product Range | SPA AQ3530 Series |
| Your Part Number | |
| Technical Datasheet |
1,300 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.710 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 50+ | $0.349 |
| 100+ | $0.313 |
| 250+ | $0.282 |
| 500+ | $0.250 |
| 1000+ | $0.245 |
| 2500+ | $0.240 |
| 5000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | AQ3530-01FTGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel15AJ1925RL Cut Tape15AJ1925 |
| Product Range | SPA AQ3530 Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 15V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | - |
| Product Range | SPA AQ3530 Series |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | To Be Advised |
Technical Specifications
| Clamping Voltage Vc Max | 15V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOD-323 |
|---|---|
| Operating Voltage | 5V |
| Product Range | SPA AQ3530 Series |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for AQ3530-01FTG
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
