Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ3118-01ETGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AC8706RL
Cut Tape47AC8706
Product RangeSPA AQ3118
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.602 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.602 |
| 10+ | $0.390 |
| 15+ | $0.359 |
| 25+ | $0.329 |
| 50+ | $0.298 |
| 125+ | $0.268 |
| 250+ | $0.242 |
| 500+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ3118-01ETGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AC8706RL
Cut Tape47AC8706
Product RangeSPA AQ3118
Technical Datasheet
Clamping Voltage Vc Max38V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage18V
Power Dissipation Pd-
Product RangeSPA AQ3118
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
38V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
18V
Product Range
SPA AQ3118
SVHC
To Be Advised
Technical Docs (2)
Alternatives for AQ3118-01ETG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
