Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQ15-01FTG
Newark Part No.47AC8699
Product RangeSPA AQxx
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ15-01FTG
Newark Part No.47AC8699
Product RangeSPA AQxx
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd450W
Product RangeSPA AQxx
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
450W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
15V
Product Range
SPA AQxx
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AQ15-01FTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability