Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ1250-01ETGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel38AK6317RL
Cut Tape38AK6317
Product RangeSPA Series
Your Part Number
3,120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.733 | $3.66 |
| Total Price | $3.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.733 |
| 10+ | $0.473 |
| 50+ | $0.397 |
| 100+ | $0.321 |
| 250+ | $0.289 |
| 500+ | $0.256 |
| 1000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ1250-01ETGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel38AK6317RL
Cut Tape38AK6317
Product RangeSPA Series
Technical Datasheet
Product RangeSPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max10V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage5.2V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA Series
Reverse Standoff Voltage
5V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
5.2V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
