Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAQ05C-01FTG
Newark Part No.47AC8692
Product RangeSPA AQxxC
Your Part Number
Technical Datasheet
3,070 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ05C-01FTG
Newark Part No.47AC8692
Product RangeSPA AQxxC
Technical Datasheet
Clamping Voltage Vc Max14.5V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd450W
Product RangeSPA AQxxC
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
14.5V
No. of Pins
2Pins
Power Dissipation Pd
450W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
SPA AQxxC
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AQ05C-01FTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability