Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoALT115-X-SW
Newark Part No.34AC2574
Product RangeALT Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.080 |
| 5+ | $115.390 |
| 10+ | $108.700 |
| 25+ | $103.790 |
| 50+ | $100.220 |
| 100+ | $96.770 |
Price for:Each
Minimum: 1
Multiple: 1
$122.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoALT115-X-SW
Newark Part No.34AC2574
Product RangeALT Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage-
Contact Current-
Product RangeALT Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
-
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
-
SVHC
To Be Advised
Coil Voltage
-
Product Range
ALT Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
-
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability