Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoALT115-S-SWCopy
Newark Part No.34AC2572
Product RangeALT Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $122.120 |
| 5+ | $115.420 |
| 10+ | $108.740 |
| 25+ | $103.820 |
| 50+ | $100.250 |
| 100+ | $96.800 |
Price for:Each
Minimum: 1
Multiple: 1
$122.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoALT115-S-SWCopy
Newark Part No.34AC2572
Product RangeALT Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage-
Contact Current-
Product RangeALT Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
-
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
-
SVHC
To Be Advised
Coil Voltage
-
Product Range
ALT Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
-
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
