Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAK3-430C
Newark Part No.78T6360
Product RangeAK3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $59.850 |
| 100+ | $57.970 |
Price for:Each
Minimum: 56
Multiple: 56
$3,351.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK3-430C
Newark Part No.78T6360
Product RangeAK3 Series
Technical Datasheet
Product RangeAK3 Series
TVS PolarityBidirectional
Reverse Standoff Voltage430V
Clamping Voltage Max625V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage440V
Maximum Breakdown Voltage490V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK3 Series
Reverse Standoff Voltage
430V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
440V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
625V
No. of Pins
2Pins
Maximum Breakdown Voltage
490V
Operating Temperature Max
125°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
