Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAK3-076C-Y
Newark Part No.38AK6282
Product RangeAK3-Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.890 |
| 5+ | $23.190 |
| 10+ | $21.490 |
| 25+ | $19.790 |
| 100+ | $19.310 |
Price for:Each
Minimum: 1
Multiple: 1
$24.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK3-076C-Y
Newark Part No.38AK6282
Product RangeAK3-Y Series
Technical Datasheet
Product RangeAK3-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage76V
Clamping Voltage Max140V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage85V
Maximum Breakdown Voltage95V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK3-Y Series
Reverse Standoff Voltage
76V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
85V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
140V
No. of Pins
2Pins
Maximum Breakdown Voltage
95V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
